Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,415 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-Mom | 100mA (DC) | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
1,782 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 300mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -20°C ~ 85°C | |||
1,500 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-Mom | 300mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -20°C ~ 85°C | |||
4,373 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥13.46000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C |