W48-2-RB-N-BK-F

DigiKey Part Number
67-W48-2-RB-N-BK-F-ND
Manufacturer
Manufacturer Product Number
W48-2-RB-N-BK-F
Description
PBS 12MM SPST 0.1A 48V MAINTAIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
W48-2-RB-N-BK-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
10mA (AC)
Voltage Rating - AC
12 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm), Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.42mm Dia
Operating Temperature
-40°C ~ 65°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.07000¥84.07
50¥68.97460¥3,448.73
100¥66.19980¥6,619.98
1,000¥55.49670¥55,496.70
Manufacturers Standard Package