W48-2-RB-N-BK-B | |
---|---|
DigiKey Part Number | 67-W48-2-RB-N-BK-B-ND |
Manufacturer | |
Manufacturer Product Number | W48-2-RB-N-BK-B |
Description | PBS 12MM SPST 0.1A 48V MAINTAIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | W48-2-RB-N-BK-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10mA (AC) | |
Voltage Rating - AC | 12 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm), Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.42mm Dia | |
Operating Temperature | -40°C ~ 65°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
10 | ¥75.71900 | ¥757.19 |
25 | ¥72.54520 | ¥1,813.63 |
50 | ¥68.97720 | ¥3,448.86 |
100 | ¥66.20220 | ¥6,620.22 |
250 | ¥62.23788 | ¥15,559.47 |
500 | ¥57.48078 | ¥28,740.39 |
1,000 | ¥55.49869 | ¥55,498.69 |