Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,499 In Stock | 1 : ¥46.56000 Cut Tape (CT) 600 : ¥27.95375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10G Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.500" L x 0.358" W (12.70mm x 9.09mm) | 0.236" (5.99mm) | 0°C ~ 70°C | ||
1,718 In Stock | 1 : ¥87.80000 Cut Tape (CT) 500 : ¥51.95234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 | Surface Mount | 0.550" L x 0.495" W (13.97mm x 12.57mm) | 0.190" (4.82mm) | 0°C ~ 70°C |