H5077NLT | |
---|---|
DigiKey Part Number | 553-3785-2-ND - Tape & Reel (TR) 553-3785-1-ND - Cut Tape (CT) 553-3785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5077NLT |
Description | MODULE MINI-MAG 1PORT 1000BASE-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5077NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.495" W (13.97mm x 12.57mm) | |
Height - Seated (Max) | 0.190" (4.82mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.04 oz (1.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.80000 | ¥87.80 |
10 | ¥67.27200 | ¥672.72 |
25 | ¥56.99680 | ¥1,424.92 |
50 | ¥56.06420 | ¥2,803.21 |
100 | ¥53.26040 | ¥5,326.04 |
250 | ¥52.69968 | ¥13,174.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.95234 | ¥25,976.17 |
1,000 | ¥51.39160 | ¥51,391.60 |