G3VM-61VR(TR) | |
---|---|
DigiKey Part Number | 39-G3VM-61VR(TR)TR-ND - Tape & Reel (TR) 39-G3VM-61VR(TR)CT-ND - Cut Tape (CT) 39-G3VM-61VR(TR)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61VR(TR) |
Description | SSR RELAY SPST-NO 1.4A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.13008 | ¥51,390.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.94000 | ¥29.94 |
10 | ¥28.03100 | ¥280.31 |
25 | ¥24.91640 | ¥622.91 |
50 | ¥23.67040 | ¥1,183.52 |
100 | ¥22.42450 | ¥2,242.45 |
250 | ¥19.93320 | ¥4,983.30 |
500 | ¥18.68738 | ¥9,343.69 |
1,000 | ¥17.44155 | ¥17,441.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥27.43200 | ¥274.32 |
25 | ¥25.99640 | ¥649.91 |
50 | ¥24.95940 | ¥1,247.97 |
100 | ¥23.96370 | ¥2,396.37 |
250 | ¥22.70800 | ¥5,677.00 |
500 | ¥21.80220 | ¥10,901.10 |
1,000 | ¥20.93242 | ¥20,932.42 |