H1102FNLT

DigiKey Part Number
553-2204-2-ND - Tape & Reel (TR)
553-2204-1-ND - Cut Tape (CT)
553-2204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1102FNLT
Description
PULSE XFMR LAN 350UH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1102FNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.236" (5.99mm)
Operating Temperature
0°C ~ 70°C
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.56000¥46.56
10¥35.41100¥354.11
25¥34.47480¥861.87
50¥31.68120¥1,584.06
100¥29.81720¥2,981.72
250¥28.88568¥7,221.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥27.95375¥16,772.25
1,200¥27.02197¥32,426.36
Manufacturers Standard Package