74930030

DigiKey Part Number
732-74930030TR-ND - Tape & Reel (TR)
732-74930030CT-ND - Cut Tape (CT)
732-74930030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74930030
Description
WE-STST SMT SUPER TINY SIGNAL TR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 105°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
50¥15.30480¥765.24
100¥12.25230¥1,225.23
250¥11.13772¥2,784.43
500¥10.26744¥5,133.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.11745¥20,234.90
Manufacturers Standard Package