PA2749NL | |
---|---|
DigiKey Part Number | 553-2187-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2749NL |
Description | CMC 3.8A 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.8A DCR 17.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2749NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 3.8A | |
DC Resistance (DCR) (Max) | 17.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.646" W (14.22mm x 16.40mm) | |
Height (Max) | 0.350" (8.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥15.17500 | ¥151.75 |
30 | ¥13.98467 | ¥419.54 |
60 | ¥12.49533 | ¥749.72 |
120 | ¥10.41325 | ¥1,249.59 |
270 | ¥10.11552 | ¥2,731.19 |
510 | ¥9.52035 | ¥4,855.38 |
1,020 | ¥8.92536 | ¥9,103.87 |
2,520 | ¥8.62786 | ¥21,742.21 |