SM453230-231N7YP | |
---|---|
DigiKey Part Number | 118-SM453230-231N7YPTR-ND - Tape & Reel (TR) 118-SM453230-231N7YPCT-ND - Cut Tape (CT) 118-SM453230-231N7YPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453230-231N7YP |
Description | LAN XFMR,1/2.5/5GBE,POE+,IEEE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 230µH LAN 1/2.5/5G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1/2.5/5G Base-T | |
Inductance | 230µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.130" W (4.70mm x 3.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.63900 | ¥76.39 |
25 | ¥5.11360 | ¥127.84 |
50 | ¥4.55120 | ¥227.56 |
100 | ¥4.16960 | ¥416.96 |
250 | ¥3.74104 | ¥935.26 |
500 | ¥3.66318 | ¥1,831.59 |
1,000 | ¥2.64990 | ¥2,649.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.64990 | ¥5,299.80 |
6,000 | ¥2.33815 | ¥14,028.90 |
10,000 | ¥2.26021 | ¥22,602.10 |