HM2102NLT

DigiKey Part Number
553-HM2102NLTTR-ND - Tape & Reel (TR)
553-HM2102NLTCT-ND - Cut Tape (CT)
553-HM2102NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2102NLT
Description
XFMR CMC MODULE AECQ BATT MNGT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HM2102NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.583" L x 0.460" W (14.81mm x 11.68mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.87000¥57.87
10¥43.95900¥439.59
25¥42.80160¥1,070.04
50¥39.33260¥1,966.63
100¥37.01850¥3,701.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥35.86133¥10,758.40
600¥34.70468¥20,822.81
1,500¥33.54782¥50,321.73
Manufacturers Standard Package