HX1188NLT | |
---|---|
DigiKey Part Number | 553-1536-2-ND - Tape & Reel (TR) 553-1536-1-ND - Cut Tape (CT) 553-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1188NLT |
Description | XFRMR MAGNETIC 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1188NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.03 oz (0.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.38000 | ¥37.38 |
10 | ¥30.32600 | ¥303.26 |
25 | ¥24.51480 | ¥612.87 |
50 | ¥22.96820 | ¥1,148.41 |
100 | ¥21.93500 | ¥2,193.50 |
250 | ¥21.29012 | ¥5,322.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥20.64493 | ¥12,386.96 |
1,200 | ¥19.99980 | ¥23,999.76 |