H1164NL | |
---|---|
DigiKey Part Number | 553-1325-5-ND |
Manufacturer | |
Manufacturer Product Number | H1164NL |
Description | MODULE XFRMR ETHERNET LAN 40SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1164NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.480" W (28.58mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.17 oz (4.84 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.49000 | ¥112.49 |
15 | ¥83.06533 | ¥1,245.98 |
30 | ¥76.67800 | ¥2,300.34 |
60 | ¥74.12133 | ¥4,447.28 |
105 | ¥72.07610 | ¥7,567.99 |
255 | ¥71.05416 | ¥18,118.81 |
510 | ¥70.28720 | ¥35,846.47 |
1,005 | ¥69.00931 | ¥69,354.36 |