GST5009M LF | |
---|---|
DigiKey Part Number | 553-GST5009MLFTR-ND - Tape & Reel (TR) 553-GST5009MLFCT-ND - Cut Tape (CT) 553-GST5009MLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GST5009M LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GST5009M LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.34000 | ¥68.34 |
10 | ¥53.11600 | ¥531.16 |
25 | ¥51.67760 | ¥1,291.94 |
50 | ¥44.50120 | ¥2,225.06 |
100 | ¥42.49050 | ¥4,249.05 |
250 | ¥41.62916 | ¥10,407.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
780 | ¥40.91162 | ¥31,911.06 |
1,560 | ¥40.19381 | ¥62,702.34 |