HM0068ANL | |
---|---|
DigiKey Part Number | 553-3324-5-ND |
Manufacturer | |
Manufacturer Product Number | HM0068ANL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM0068ANL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.347" W (12.70mm x 8.81mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.91000 | ¥76.91 |
10 | ¥59.80400 | ¥598.04 |
40 | ¥50.10475 | ¥2,004.19 |
80 | ¥47.84325 | ¥3,827.46 |
280 | ¥46.87289 | ¥13,124.41 |
520 | ¥46.06485 | ¥23,953.72 |
1,000 | ¥45.25668 | ¥45,256.68 |