PTC Resettable Fuses

Results: 60
Packaging
BagBulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Current - Hold (Ih) (Max)
3 A4 A5 A6 A6.5 A7 A8 A9 A10 A11 A
Current - Trip (It)
5.1 A6.8 A8.5 A10.2 A11.1 A11.9 A13.6 A15.3 A17 A18.7 A
Time to Trip
1 s1.7 s2 s3.3 s3.5 s5 s5.5 s6 s7 s8 s12 s15.2 s
Resistance - Initial (Ri) (Min)
3 mOhms3.7 mOhms4 mOhms4.7 mOhms5.6 mOhms7.7 mOhms8 mOhms8.8 mOhms10 mOhms15 mOhms21 mOhms38 mOhms
Resistance - Post Trip (R1) (Max)
8.9 mOhms10 mOhms10.2 mOhms13.5 mOhms15 mOhms17.5 mOhms20 mOhms21 mOhms24 mOhms28 mOhms34 mOhms60 mOhms65 mOhms97.5 mOhms
Size / Dimension
0.280" L x 0.118" W (7.10mm x 3.00mm)0.350" Dia x 0.118" T (8.90mm x 3.00mm)0.390" L x 0.118" W (9.90mm x 3.00mm)0.409" L x 0.118" W (10.40mm x 3.00mm)0.421" L x 0.118" W (10.70mm x 3.00mm)0.441" Dia x 0.118" T (11.20mm x 3.00mm)0.441" L x 0.118" W (11.20mm x 3.00mm)0.500" L x 0.118" W (12.70mm x 3.00mm)0.551" L x 0.118" W (14.00mm x 3.00mm)0.650" L x 0.118" W (16.50mm x 3.00mm)0.689" L x 0.118" W (17.50mm x 3.00mm)
Height - Seated (Max)
0.433" (11.00mm)0.504" (12.80mm)0.563" (14.30mm)0.673" (17.10mm)0.740" (18.80mm)0.776" (19.70mm)0.819" (20.80mm)0.823" (20.90mm)0.854" (21.70mm)0.988" (25.10mm)1.024" (26.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Applied FiltersRemove All

Showing
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-RG
MF-RG900-0
PTC RESET FUSE 16V 9A RADIAL
Bourns Inc.
26,475
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
Polymeric
16V
9 A
15.3 A
100 A
12 s
4 mOhms
15 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.551" L x 0.118" W (14.00mm x 3.00mm)
0.819" (20.80mm)
-
0.201" (5.10mm)
MF-RG
MF-RG700-2
PTC RESET FUSE 16V 7A RADIAL
Bourns Inc.
1,750
In Stock
1 : ¥5.99000
Cut Tape (CT)
1,000 : ¥3.28392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
7 A
11.9 A
100 A
8 s
8 mOhms
21 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.441" Dia x 0.118" T (11.20mm x 3.00mm)
0.740" (18.80mm)
-
0.201" (5.10mm)
MultifuseMF-RG-Series_10mmx3mm
MF-RG400-0
PTC RESET FUSE 16V 3A RADIAL
Bourns Inc.
1,400
In Stock
1 : ¥7.39000
Bulk
Bulk
Active
Polymeric
16V
3 A
5.1 A
100 A
1 s
38 mOhms
65 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.350" Dia x 0.118" T (8.90mm x 3.00mm)
0.504" (12.80mm)
-
0.201" (5.10mm)
MultifuseMF-RG-Series_10mmx3mm
MF-RG500-0
PTC RESET FUSE 16V 5A RADIAL
Bourns Inc.
2,938
In Stock
1 : ¥7.72000
Bulk
Bulk
Active
Polymeric
16V
5 A
8.5 A
100 A
2 s
15 mOhms
34 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.409" L x 0.118" W (10.40mm x 3.00mm)
0.563" (14.30mm)
-
0.201" (5.10mm)
MF-RG
MF-RG800-2
PTC RESET FUSE 16V 8A RADIAL
Bourns Inc.
1,594
In Stock
1 : ¥8.78000
Cut Tape (CT)
1,000 : ¥3.96763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
8 A
13.6 A
100 A
5 s
5.6 mOhms
17.5 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.500" L x 0.118" W (12.70mm x 3.00mm)
0.823" (20.90mm)
-
0.201" (5.10mm)
MF-RG
MF-RG1100-2
PTC RESET FUSE 16V 11A RADIAL
Bourns Inc.
4,851
In Stock
1 : ¥9.44000
Cut Tape (CT)
1,000 : ¥3.64310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
11 A
18.7 A
100 A
7 s
3.7 mOhms
8.9 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.689" L x 0.118" W (17.50mm x 3.00mm)
1.024" (26.00mm)
-
0.201" (5.10mm)
MF-RG
MF-RG1000-2
PTC RESET FUSE 16V 10A RADIAL
Bourns Inc.
2,879
In Stock
1 : ¥13.87000
Cut Tape (CT)
1,000 : ¥5.43900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
10 A
17 A
100 A
6 s
4 mOhms
10.2 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.650" L x 0.118" W (16.50mm x 3.00mm)
0.854" (21.70mm)
-
0.201" (5.10mm)
MF-RG
MF-RG600-0
PTC RESET FUSE 16V RADIAL DISC
Bourns Inc.
4,630
In Stock
1 : ¥5.42000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymeric
16V
-
18.7 A
100 A
-
3 mOhms
10 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.421" L x 0.118" W (10.70mm x 3.00mm)
0.673" (17.10mm)
-
0.201" (5.10mm)
MF-RG
MF-RG700-0
PTC RESET FUSE 16V 7A RADIAL
Bourns Inc.
3,000
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
Polymeric
16V
7 A
11.9 A
100 A
8 s
8 mOhms
21 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.441" L x 0.118" W (11.20mm x 3.00mm)
0.740" (18.80mm)
-
0.201" (5.10mm)
MF-RG
MF-RG800-0
PTC RESET FUSE 16V RADIAL DISC
Bourns Inc.
2,869
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Polymeric
16V
-
-
100 A
-
-
-
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.500" L x 0.118" W (12.70mm x 3.00mm)
0.823" (20.90mm)
-
0.201" (5.10mm)
MF-RG
MF-RG650-0
PTC RESET FUSE 16V 6.5A RADIAL
Bourns Inc.
2,950
In Stock
1 : ¥7.96000
Bag
Bag
Active
Polymeric
16V
6.5 A
11.1 A
100 A
3.5 s
8.8 mOhms
24 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.441" L x 0.118" W (11.20mm x 3.00mm)
0.776" (19.70mm)
-
0.201" (5.10mm)
MF-RG
MF-RG900-2
PTC RESET FUSE 16V 9A RADIAL
Bourns Inc.
5,950
In Stock
1 : ¥9.28000
Cut Tape (CT)
1,000 : ¥3.59179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
9 A
15.3 A
100 A
12 s
4 mOhms
15 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.551" L x 0.118" W (14.00mm x 3.00mm)
0.819" (20.80mm)
-
0.201" (5.10mm)
MF-RG
MF-RG1000-0
PTC RESET FUSE 16V 10A RADIAL
Bourns Inc.
2,728
In Stock
1 : ¥9.52000
Bag
Bag
Active
Polymeric
16V
10 A
17 A
100 A
6 s
4 mOhms
10.2 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.650" L x 0.118" W (16.50mm x 3.00mm)
0.854" (21.70mm)
-
0.201" (5.10mm)
MF-RG
MF-RG1100-0
PTC RESET FUSE 16V 11A RADIAL
Bourns Inc.
2,990
In Stock
1 : ¥10.67000
Bulk
Bulk
Active
Polymeric
16V
11 A
18.7 A
100 A
15.2 s
3 mOhms
10 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.689" L x 0.118" W (17.50mm x 3.00mm)
0.988" (25.10mm)
-
0.201" (5.10mm)
Multifuse MF-RG Series
MF-RG300-0
PTC RESET FUSE 16V 3A RADIAL
Bourns Inc.
742
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Polymeric
16V
3 A
5.1 A
100 A
1 s
38 mOhms
97.5 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.280" L x 0.118" W (7.10mm x 3.00mm)
0.433" (11.00mm)
-
0.201" (5.10mm)
MF-RG
MF-RG300-2
PTC RESET FUSE 16V 3A RADIAL
Bourns Inc.
41
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
3 A
5.1 A
100 A
1 s
38 mOhms
97.5 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.280" L x 0.118" W (7.10mm x 3.00mm)
0.433" (11.00mm)
-
0.201" (5.10mm)
MF-RG
MF-RG500-2
PTC RESET FUSE 16V 5A RADIAL
Bourns Inc.
0
In Stock
Check Lead Time
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.35822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
5 A
8.5 A
100 A
2 s
15 mOhms
34 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.409" L x 0.118" W (10.40mm x 3.00mm)
0.563" (14.30mm)
-
0.201" (5.10mm)
MF-RG
MF-RG600-2
PTC RESET FUSE 16V 6A RADIAL
Bourns Inc.
0
In Stock
Check Lead Time
1 : ¥7.96000
Cut Tape (CT)
1,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
6 A
10.2 A
100 A
3.3 s
10 mOhms
28 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.421" L x 0.118" W (10.70mm x 3.00mm)
0.673" (17.10mm)
-
0.201" (5.10mm)
PTC RESET FUSE 16V 3A RADIAL
MF-RG300-AP
PTC RESET FUSE 16V 3A RADIAL
Bourns Inc.
0
In Stock
Check Lead Time
4,000 : ¥3.24628
Tape & Box (TB)
Tape & Box (TB)
Active
Polymeric
16V
3 A
5.1 A
100 A
1 s
38 mOhms
97.5 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.280" L x 0.118" W (7.10mm x 3.00mm)
0.433" (11.00mm)
-
0.201" (5.10mm)
MF-RG
MF-RG400-AP
PTC RESET FUSE 16V 4A RADIAL
Bourns Inc.
0
In Stock
Check Lead Time
4,000 : ¥3.24628
Tape & Box (TB)
Tape & Box (TB)
Active
Polymeric
16V
4 A
6.8 A
100 A
1.7 s
21 mOhms
60 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.390" L x 0.118" W (9.90mm x 3.00mm)
0.504" (12.80mm)
-
0.201" (5.10mm)
MultifuseMF-RG-Series_10.40mmx3mm
MF-RG500-AP
PTC RESET FUSE 16V 5A RADIAL
Bourns Inc.
0
In Stock
Check Lead Time
4,000 : ¥3.35822
Tape & Box (TB)
Tape & Box (TB)
Active
Polymeric
16V
5 A
8.5 A
100 A
2 s
15 mOhms
34 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.409" L x 0.118" W (10.40mm x 3.00mm)
0.563" (14.30mm)
-
0.201" (5.10mm)
MF-RG
MF-RG600-AP
PTC RESET FUSE 16V 6A RADIAL
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.35822
Tape & Box (TB)
Tape & Box (TB)
Active
Polymeric
16V
6 A
10.2 A
100 A
3.3 s
10 mOhms
28 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.421" L x 0.118" W (10.70mm x 3.00mm)
0.673" (17.10mm)
-
0.201" (5.10mm)
PTC RESETTABLE 3.0A 16V RADIAL L
MF-RG300-0-14
PTC RESETTABLE 3.0A 16V RADIAL L
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.35822
Bulk
Bulk
Active
Polymeric
16V
3 A
5.1 A
100 A
1 s
38 mOhms
97.5 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.280" L x 0.118" W (7.10mm x 3.00mm)
0.433" (11.00mm)
-
0.201" (5.10mm)
PTC RESETTABLE 4A 16V RADIAL LEA
MF-RG400-0-14
PTC RESETTABLE 4A 16V RADIAL LEA
Bourns Inc.
0
In Stock
Check Lead Time
2,500 : ¥3.42040
Bulk
Bulk
Active
Polymeric
16V
4 A
6.8 A
100 A
1.7 s
21 mOhms
60 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.390" L x 0.118" W (9.90mm x 3.00mm)
0.504" (12.80mm)
-
0.201" (5.10mm)
MF-RG
MF-RG650-AP
PTC RESET FUSE 16V 6.5A RADIAL
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.47017
Tape & Box (TB)
Tape & Box (TB)
Active
Polymeric
16V
6.5 A
11.1 A
100 A
3.5 s
8.8 mOhms
24 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.441" L x 0.118" W (11.20mm x 3.00mm)
0.776" (19.70mm)
-
0.201" (5.10mm)
Showing
of 60

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.