PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,589 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥4.92521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 36V | 3 A | 5.2 A | 20 A | 20 s | 10 mOhms | 60 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | Nonstandard SMD | 0.341" L x 0.250" W (8.65mm x 6.35mm) | - | 0.063" (1.60mm) | - | |||
1,283 In Stock 64,000 Factory | 1 : ¥19.95000 Cut Tape (CT) 4,000 : ¥8.70208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 40 A | 1.5 s | 3.6 Ohms | 20 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.049" (1.25mm) | - |