PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 350 mOhms | 850 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.295" Dia x 0.122" T (7.50mm x 3.10mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
490 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Polymeric | 250V | 800 mA | 1.6 A | 10 A | 18 s | 400 mOhms | 1 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.787" L x 0.181" W (20.00mm x 4.60mm) | 0.866" (22.00mm) | - | 0.201" (5.10mm) |