SMD100F-2

DigiKey Part Number
SMD100F-2TR-ND - Tape & Reel (TR)
SMD100F-2CT-ND - Cut Tape (CT)
SMD100F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD100F-2
Description
PTC RESET FUSE 30V 1.1A 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMD100F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
480 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
5¥3.77600¥18.88
10¥3.65300¥36.53
50¥3.07380¥153.69
100¥2.55240¥255.24
250¥2.32008¥580.02
500¥1.97200¥986.00
1,000¥1.74007¥1,740.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.62407¥3,248.14
4,000¥1.59504¥6,380.16
6,000¥1.56605¥9,396.30
10,000¥1.50805¥15,080.50
Manufacturers Standard Package