PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,170 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥2.21637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 2.6 A | 5 A | 100 A | 5 s | 15 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.060" (1.52mm) | - | |||
17,661 In Stock | 1 : ¥5.25000 Cut Tape (CT) 4,000 : ¥2.87138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.25 A | 2.5 A | 40 A | 2 s | 40 mOhms | 250 mOhms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - |