1812L110/33MR

DigiKey Part Number
F3486TR-ND - Tape & Reel (TR)
F3486CT-ND - Cut Tape (CT)
F3486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L110/33MR
Description
PTC RESET FUSE 33V 1.1A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1812L110/33MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
1.95 A
Current - Max
20 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
200 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
5¥4.59800¥22.99
10¥4.45800¥44.58
50¥3.75020¥187.51
100¥3.11400¥311.40
250¥2.83076¥707.69
500¥2.40630¥1,203.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.91297¥1,912.97
2,000¥1.78539¥3,570.78
3,000¥1.75353¥5,260.59
5,000¥1.75178¥8,758.90
Manufacturers Standard Package