1206L200PR | |
---|---|
DigiKey Part Number | F4155TR-ND - Tape & Reel (TR) F4155CT-ND - Cut Tape (CT) F4155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L200PR |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L200PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.86000 | ¥24.30 |
10 | ¥4.70400 | ¥47.04 |
50 | ¥3.96040 | ¥198.02 |
100 | ¥3.28720 | ¥328.72 |
250 | ¥2.98836 | ¥747.09 |
500 | ¥2.54012 | ¥1,270.06 |
1,000 | ¥2.24128 | ¥2,241.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88477 | ¥3,769.54 |
4,000 | ¥1.85111 | ¥7,404.44 |
6,000 | ¥1.84926 | ¥11,095.56 |