1206L150THWR | |
---|---|
DigiKey Part Number | F3372TR-ND - Tape & Reel (TR) F3372CT-ND - Cut Tape (CT) F3372DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L150THWR |
Description | PTC RESET FUSE 8V 1.5A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L150THWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
5 | ¥4.00600 | ¥20.03 |
10 | ¥3.87500 | ¥38.75 |
50 | ¥3.26100 | ¥163.05 |
100 | ¥2.70680 | ¥270.68 |
250 | ¥2.46096 | ¥615.24 |
500 | ¥2.09186 | ¥1,045.93 |
1,000 | ¥1.84581 | ¥1,845.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52445 | ¥4,573.35 |
6,000 | ¥1.52292 | ¥9,137.52 |