PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,332 In Stock | 1 : ¥4.68000 Bag | Bag | Active | Polymeric | 30V | 500 mA | 920 mA | 40 A | 2.5 s | 480 mOhms | 1.1 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.199" (5.05mm) | |||
2,087 In Stock | 1 : ¥4.68000 Bag | Bag | Active | Polymeric | 30V | 700 mA | 1.4 A | 40 A | 3.2 s | 300 mOhms | 800 mOhms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.272" L x 0.118" W (6.90mm x 3.00mm) | 0.425" (10.80mm) | - | 0.199" (5.05mm) | |||
2,500 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥2.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 2 A | 3.8 A | 100 A | 4.3 s | 45 mOhms | 110 mOhms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.370" Dia x 0.122" T (9.40mm x 3.10mm) | 0.567" (14.40mm) | - | 0.199" (5.05mm) | |||
616 In Stock | 1 : ¥5.58000 Bag | Bag | Active | Polymeric | 16V | 3 A | 6 A | 100 A | 5 s | 33 mOhms | 79 mOhms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.543" (13.80mm) | - | 0.199" (5.05mm) | |||
267 In Stock | 1 : ¥4.84000 Bag | Bag | Active | Polymeric | 16V | 5.5 A | 10 A | 100 A | 6 s | 15 mOhms | 37 mOhms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | 0.744" (18.90mm) | - | 0.199" (5.05mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.68000 Bag | Bag | Active | Polymeric | 30V | 1 A | 1.8 A | 40 A | 5.2 s | 180 mOhms | 430 mOhms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.382" Dia x 0.118" T (9.70mm x 3.00mm) | 0.535" (13.60mm) | - | 0.199" (5.05mm) |