0805L010/24YR

DigiKey Part Number
F11311TR-ND - Tape & Reel (TR)
F11311CT-ND - Cut Tape (CT)
F11311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L010/24YR
Description
PTC RESET FUSE 24V 100MA 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
100 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
5¥4.49800¥22.49
10¥4.36800¥43.68
50¥3.67300¥183.65
100¥3.04910¥304.91
250¥2.77164¥692.91
500¥2.35588¥1,177.94
1,000¥2.07880¥2,078.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.90556¥7,622.24
8,000¥1.90365¥15,229.20
Manufacturers Standard Package