1812L150/24MR | |
---|---|
DigiKey Part Number | F3487TR-ND - Tape & Reel (TR) F3487CT-ND - Cut Tape (CT) F3487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L150/24MR |
Description | PTC RESET FUSE 24V 1.5A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L150/24MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 20 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
5 | ¥5.14000 | ¥25.70 |
10 | ¥4.98300 | ¥49.83 |
50 | ¥4.19200 | ¥209.60 |
100 | ¥3.48100 | ¥348.10 |
250 | ¥3.16404 | ¥791.01 |
500 | ¥2.68954 | ¥1,344.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.13816 | ¥2,138.16 |
2,000 | ¥1.99564 | ¥3,991.28 |
3,000 | ¥1.96001 | ¥5,880.03 |
5,000 | ¥1.95804 | ¥9,790.20 |