1210L020WR | |
---|---|
DigiKey Part Number | F3350TR-ND - Tape & Reel (TR) F3350CT-ND - Cut Tape (CT) F3350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L020WR |
Description | PTC RESET FUSE 30V 200MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L020WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
5 | ¥2.85800 | ¥14.29 |
10 | ¥2.76700 | ¥27.67 |
50 | ¥2.33000 | ¥116.50 |
100 | ¥1.93340 | ¥193.34 |
250 | ¥1.75788 | ¥439.47 |
500 | ¥1.49418 | ¥747.09 |
1,000 | ¥1.31841 | ¥1,318.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08889 | ¥3,266.67 |
6,000 | ¥1.08780 | ¥6,526.80 |