MINISMDC014F-2

DigiKey Part Number
MINISMDC014F-2TR-ND - Tape & Reel (TR)
MINISMDC014F-2CT-ND - Cut Tape (CT)
MINISMDC014F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC014F-2
Description
PTC RESET FUSE 60V 140MA 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MINISMDC014F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
280 mA
Current - Max
10 A
Time to Trip
8 ms
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
5¥3.23400¥16.17
10¥3.12800¥31.28
50¥2.63200¥131.60
100¥2.18540¥218.54
250¥1.98676¥496.69
500¥1.68876¥844.38
1,000¥1.49008¥1,490.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.25302¥2,506.04
4,000¥1.23065¥4,922.60
6,000¥1.22942¥7,376.52
Manufacturers Standard Package