MINISMDC075F/33-2 | |
---|---|
DigiKey Part Number | MINISMDC075F/33-2TR-ND - Tape & Reel (TR) MINISMDC075F/33-2CT-ND - Cut Tape (CT) MINISMDC075F/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC075F/33-2 |
Description | PTC RESET FUSE 33V 750MA 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.6 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 390 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.46mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
5 | ¥5.10600 | ¥25.53 |
10 | ¥4.95900 | ¥49.59 |
50 | ¥4.16900 | ¥208.45 |
100 | ¥3.46040 | ¥346.04 |
250 | ¥3.14600 | ¥786.50 |
500 | ¥2.67410 | ¥1,337.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.28079 | ¥3,421.18 |
3,000 | ¥2.16285 | ¥6,488.55 |
7,500 | ¥2.12351 | ¥15,926.33 |
10,500 | ¥2.04487 | ¥21,471.13 |