AHS200-2

DigiKey Part Number
AHS200-2TR-ND - Tape & Reel (TR)
AHS200-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AHS200-2
Description
PTC RESET FUSE 16V 2A 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
70 A
Time to Trip
13.4 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
5¥6.25600¥31.28
10¥6.05900¥60.59
50¥5.10000¥255.00
100¥4.23380¥423.38
250¥3.84908¥962.27
500¥3.27178¥1,635.89
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.51428¥3,771.42
3,000¥2.38426¥7,152.78
7,500¥2.38187¥17,864.03
Manufacturers Standard Package