PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,763 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.13210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 40 A | 5 s | 15 mOhms | 72 mOhms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - | |||
16,304 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥6.83910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3.3 A | 5.5 A | 40 A | 5 s | 15 mOhms | 55 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.079" (2.00mm) | - |