NANOASMDCH016F-2 | |
---|---|
DigiKey Part Number | 18-NANOASMDCH016F-2TR-ND - Tape & Reel (TR) 18-NANOASMDCH016F-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NANOASMDCH016F-2 |
Description | PTC RESET FUSE 30V 160MA 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.14mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.84400 | ¥24.22 |
10 | ¥4.68800 | ¥46.88 |
50 | ¥3.94560 | ¥197.28 |
100 | ¥3.27570 | ¥327.57 |
250 | ¥2.97788 | ¥744.47 |
500 | ¥2.53124 | ¥1,265.62 |
1,000 | ¥2.23340 | ¥2,233.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04731 | ¥6,141.93 |
6,000 | ¥2.04527 | ¥12,271.62 |