0ZRE0075FF1A | |
---|---|
DigiKey Part Number | 507-2076-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRE0075FF1A |
Description | PTC RESET FUSE 240V 750MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0075FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 7.5 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" L x 0.189" W (11.50mm x 4.80mm) | |
Height - Seated (Max) | 0.921" (23.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.80600 | ¥68.06 |
100 | ¥4.69680 | ¥469.68 |
1,000 | ¥3.40502 | ¥3,405.02 |
5,000 | ¥3.05275 | ¥15,263.75 |
10,000 | ¥2.93533 | ¥29,353.30 |