5976201607F | |
---|---|
DigiKey Part Number | 350-2311-2-ND - Tape & Reel (TR) 350-2311-1-ND - Cut Tape (CT) 350-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976201607F |
Description | LED ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976201607F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.25900 | ¥42.59 |
100 | ¥2.78920 | ¥278.92 |
1,000 | ¥2.20233 | ¥2,202.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05554 | ¥6,166.62 |
6,000 | ¥1.98213 | ¥11,892.78 |
15,000 | ¥1.95276 | ¥29,291.40 |
30,000 | ¥1.90872 | ¥57,261.60 |