LVR100S-240-2 | |
---|---|
DigiKey Part Number | LVR100S-240-2TR-ND - Tape & Reel (TR) LVR100S-240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR100S-240-2 |
Description | PTC RESET FUSE 240V 1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 218 mOhms | |
Resistance - Post Trip (R1) (Max) | 580 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.736" Dia x 0.201" T (18.70mm x 5.10mm) | |
Height - Seated (Max) | 0.961" (24.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
5 | ¥12.13400 | ¥60.67 |
10 | ¥11.34600 | ¥113.46 |
50 | ¥9.39040 | ¥469.52 |
100 | ¥7.82560 | ¥782.56 |
250 | ¥7.63020 | ¥1,907.55 |
500 | ¥6.45636 | ¥3,228.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.67380 | ¥5,673.80 |
2,000 | ¥5.38030 | ¥10,760.60 |
3,000 | ¥5.28249 | ¥15,847.47 |
5,000 | ¥5.08683 | ¥25,434.15 |
10,000 | ¥4.89119 | ¥48,911.90 |