PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,967 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.51692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 100 A | 1.5 s | 3.6 Ohms | 50 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
423,623 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 10 A | 1.5 s | 1.6 Ohms | 15 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.045" (1.15mm) | - | |||
419,113 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 48V | 160 mA | 450 mA | 10 A | 300 ms | 1.1 Ohms | 5 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
347,745 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 20 ms | 800 mOhms | 5 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
319,411 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 48V | 120 mA | 390 mA | 10 A | 200 ms | 1.4 Ohms | 6.5 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
216,751 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 20 ms | 800 mOhms | 5 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
199,527 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 140 mA | 300 mA | 10 A | 8 ms | 1.2 Ohms | 6.5 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
179,435 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 10 A | 1 s | 1.6 Ohms | 15 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
175,602 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.030" (0.75mm) | - | |||
163,575 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
144,870 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.59568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 500 mA | 1 A | 100 A | 100 ms | 250 mOhms | 900 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.030" (0.75mm) | - | |||
134,047 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.59568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 700 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.022" (0.55mm) | - | |||
100,997 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 300 mA | 600 mA | 40 A | 100 ms | 200 mOhms | 1.75 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.028" (0.70mm) | - | |||
95,807 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.59568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 750 mA | 40 A | 100 ms | 300 mOhms | 1.2 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
84,944 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 100 ms | 600 mOhms | 2.5 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
76,474 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 300 mA | 100 A | 20 ms | 1.6 Ohms | 15 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
76,472 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 250 mA | 500 mA | 40 A | 80 ms | 550 mOhms | 2.3 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
57,887 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 20 ms | 800 mOhms | 5 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
38,520 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.045" (1.15mm) | - | |||
38,389 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 350 mA | 700 mA | 40 A | 100 ms | 320 mOhms | 1.5 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.028" (0.70mm) | - | |||
37,644 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 750 mA | 1.5 A | 100 A | 200 ms | 110 mOhms | 450 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.026" (0.65mm) | - | |||
33,009 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 250 mA | 500 mA | 100 A | 80 ms | 550 mOhms | 2.3 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
711,604 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.70399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 350 mA | 750 mA | 40 A | 100 ms | 300 mOhms | 1.2 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.051" (1.30mm) | - | |||
525,002 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 250 mA | 40 A | 100 ms | 900 mOhms | 8 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
182,706 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 100 A | 1.5 s | 700 mOhms | 6 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.039" (1.00mm) | - |