1812L150/24MR

DigiKey Part Number
F3487TR-ND - Tape & Reel (TR)
F3487CT-ND - Cut Tape (CT)
F3487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L150/24MR
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1812L150/24MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
20 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
5¥5.14000¥25.70
10¥4.98300¥49.83
50¥4.19200¥209.60
100¥3.48100¥348.10
250¥3.16404¥791.01
500¥2.68954¥1,344.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.13816¥2,138.16
2,000¥1.99564¥3,991.28
3,000¥1.96001¥5,880.03
5,000¥1.95804¥9,790.20
Manufacturers Standard Package