PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171,101 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.030" (0.75mm) | - | |||
134,707 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 30 mA | 90 mA | 40 A | 1 s | 6 Ohms | 50 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
135,606 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.34023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 100 A | 500 ms | 60 mOhms | 200 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.051" (1.30mm) | - | |||
17,203 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.41551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 48V | 160 mA | 450 mA | 10 A | 300 ms | 1.1 Ohms | - | - | - | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.039" (1.00mm) | - | |||
39,255 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.49153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 750 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
23,750 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥1.66296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 350 mOhms | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
19,137 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.93361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 20 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.049" (1.25mm) | - | |||
10,122 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.90549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 100 mA | 300 mA | 100 A | 1.5 s | 1.5 Ohms | 6 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.039" (1.00mm) | - | |||
25,095 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.10324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.039" (1.00mm) | - | |||
11,589 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥4.92521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 36V | 3 A | 5.2 A | 20 A | 20 s | 10 mOhms | 60 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | Nonstandard SMD | 0.341" L x 0.250" W (8.65mm x 6.35mm) | - | 0.063" (1.60mm) | - | |||
12,422 In Stock 6,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.19774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 100 A | 600 ms | 1.5 Ohms | 11 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.039" (1.00mm) | - | |||
10,703 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥2.66809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 100 mA | 300 mA | 80 A | 1.5 s | 1 Ohms | 7.5 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
13,220 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.59051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 59 mA | 116 mA | 1.6 A | - | - | - | 15 Ohms | -20°C ~ 60°C | - | - | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | |||
1,352 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.69390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 50 mA | 250 mA | 40 A | 1.5 s | 1.5 Ohms | 50 Ohms | - | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.031" (0.80mm) | - | |||
8,270 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.48083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 20 A | 20 s | 3.5 Ohms | 35 Ohms | - | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.033" (0.85mm) | - |