2920L075/60MR

DigiKey Part Number
F5633TR-ND - Tape & Reel (TR)
F5633CT-ND - Cut Tape (CT)
F5633DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L075/60MR
Description
PTC RESET FUSE 60V 750MA 2920
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
2920L075/60MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
10 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
300 mOhms
Resistance - Post Trip (R1) (Max)
950 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
5¥5.86200¥29.31
10¥5.67300¥56.73
50¥4.77460¥238.73
100¥3.96360¥396.36
250¥3.60364¥900.91
500¥3.06296¥1,531.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.43502¥2,435.02
2,000¥2.27272¥4,545.44
3,000¥2.23214¥6,696.42
5,000¥2.22990¥11,149.50
Manufacturers Standard Package