RUEF500-2

DigiKey Part Number
RUEF500TR-ND - Tape & Reel (TR)
RUEF500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUEF500-2
Description
PTC RESET FUSE 30V 5A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
100 A
Time to Trip
14.5 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551" L x 0.120" W (14.00mm x 3.00mm)
Height - Seated (Max)
0.949" (24.10mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CQC, CSA, TUV, UL
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
5¥6.61800¥33.09
10¥6.19000¥61.90
50¥5.11960¥255.98
100¥4.26660¥426.66
250¥4.16040¥1,040.10
500¥3.52036¥1,760.18
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.69117¥4,036.76
3,000¥2.64049¥7,921.47
Manufacturers Standard Package