MF-NSMF150-2

DigiKey Part Number
MF-NSMF150-2TR-ND - Tape & Reel (TR)
MF-NSMF150-2CT-ND - Cut Tape (CT)
MF-NSMF150-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF150-2
Description
PTC RESET FUSE 6V 1.5A 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSMF150-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
130 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
5¥2.54400¥12.72
10¥2.42200¥24.22
50¥2.16400¥108.20
100¥2.01460¥201.46
250¥1.79100¥447.75
500¥1.49248¥746.24
1,000¥1.41786¥1,417.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.19399¥3,581.97
6,000¥1.11937¥6,716.22
15,000¥1.04474¥15,671.10
Manufacturers Standard Package