2920L075/60MR | |
---|---|
DigiKey Part Number | F5633TR-ND - Tape & Reel (TR) F5633CT-ND - Cut Tape (CT) F5633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L075/60MR |
Description | PTC RESET FUSE 60V 750MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L075/60MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 950 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.86200 | ¥29.31 |
10 | ¥5.67300 | ¥56.73 |
50 | ¥4.77460 | ¥238.73 |
100 | ¥3.96360 | ¥396.36 |
250 | ¥3.60364 | ¥900.91 |
500 | ¥3.06296 | ¥1,531.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.43502 | ¥2,435.02 |
2,000 | ¥2.27272 | ¥4,545.44 |
3,000 | ¥2.23214 | ¥6,696.42 |
5,000 | ¥2.22990 | ¥11,149.50 |