MF-LSMF300/16X-2 | |
---|---|
DigiKey Part Number | 118-MF-LSMF300/16X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF300/16X-2CT-ND - Cut Tape (CT) 118-MF-LSMF300/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF300/16X-2 |
Description | 2920 RESETTABLE SMD PPTC 3.0A/16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
5 | ¥8.22600 | ¥41.13 |
10 | ¥7.69300 | ¥76.93 |
50 | ¥6.36760 | ¥318.38 |
100 | ¥5.30680 | ¥530.68 |
250 | ¥5.17416 | ¥1,293.54 |
500 | ¥4.37812 | ¥2,189.06 |
1,000 | ¥3.84744 | ¥3,847.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.28392 | ¥13,135.68 |