PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,270 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.14012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 20 ms | 400 mOhms | 5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
1,342 In Stock | 1 : ¥5.75000 Bag | Bag | Active | Polymeric | 72V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.819" Dia x 0.118" T (20.80mm x 3.00mm) | 1.000" (25.40mm) | - | 0.400" (10.15mm) | |||
23,160 In Stock 21,000 Factory | 1 : ¥7.88000 Cut Tape (CT) 1,000 : ¥3.56847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.071" (1.80mm) | - | |||
41,805 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 40 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.142" W (14.00mm x 3.60mm) | 0.811" (20.60mm) | - | 0.201" (5.10mm) | |||
1,865 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.85230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.839" Dia x 0.122" T (21.30mm x 3.10mm) | 1.039" (26.40mm) | - | 0.402" (10.20mm) |