SMD075F-2

DigiKey Part Number
SMD075F-2TR-ND - Tape & Reel (TR)
SMD075F-2CT-ND - Cut Tape (CT)
SMD075F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD075F-2
Description
PTC RESET FUSE 30V 750MA 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMD075F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
40 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
350 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
5¥3.94000¥19.70
10¥3.81700¥38.17
50¥3.21480¥160.74
100¥2.66890¥266.89
250¥2.42608¥606.52
500¥2.06222¥1,031.11
1,000¥1.81956¥1,819.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.53013¥3,060.26
4,000¥1.50281¥6,011.24
6,000¥1.50132¥9,007.92
Manufacturers Standard Package