SMD200F-2 | |
---|---|
DigiKey Part Number | SMD200F-2TR-ND - Tape & Reel (TR) SMD200F-2CT-ND - Cut Tape (CT) SMD200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD200F-2 |
Description | PTC RESET FUSE 15V 2A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD200F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 12 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 125 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
5 | ¥5.02400 | ¥25.12 |
10 | ¥4.87700 | ¥48.77 |
50 | ¥4.10000 | ¥205.00 |
100 | ¥3.40380 | ¥340.38 |
250 | ¥3.09444 | ¥773.61 |
500 | ¥2.63042 | ¥1,315.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.02142 | ¥3,032.13 |
3,000 | ¥1.91685 | ¥5,750.55 |
7,500 | ¥1.91494 | ¥14,362.05 |