2920L100PR | |
---|---|
DigiKey Part Number | F2868TR-ND - Tape & Reel (TR) F2868CT-ND - Cut Tape (CT) F2868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L100PR |
Description | PTC RESET FUSE 33V 1.1A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
5 | ¥5.33600 | ¥26.68 |
10 | ¥5.18000 | ¥51.80 |
50 | ¥4.35440 | ¥217.72 |
100 | ¥3.61560 | ¥361.56 |
250 | ¥3.28688 | ¥821.72 |
500 | ¥2.79380 | ¥1,396.90 |
1,000 | ¥2.46516 | ¥2,465.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.07302 | ¥4,146.04 |
4,000 | ¥2.03601 | ¥8,144.04 |
6,000 | ¥2.03398 | ¥12,203.88 |