0452005.MRL | |
---|---|
DigiKey Part Number | F2607TR-ND - Tape & Reel (TR) F2607CT-ND - Cut Tape (CT) F2607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452005.MRL |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452005.MRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 53.72 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0136 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
5 | ¥16.57200 | ¥82.86 |
10 | ¥15.73100 | ¥157.31 |
50 | ¥12.69960 | ¥634.98 |
100 | ¥10.76620 | ¥1,076.62 |
250 | ¥10.49076 | ¥2,622.69 |
500 | ¥8.83412 | ¥4,417.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.86797 | ¥7,867.97 |
2,000 | ¥7.45381 | ¥14,907.62 |
3,000 | ¥7.17775 | ¥21,533.25 |
5,000 | ¥6.90168 | ¥34,508.40 |