0ZCJ0150FF2C | |
---|---|
DigiKey Part Number | 507-1808-2-ND - Tape & Reel (TR) 507-1808-1-ND - Cut Tape (CT) 507-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0150FF2C |
Description | PTC RESET FUSE 8V 1.5A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0150FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
5 | ¥2.59400 | ¥12.97 |
10 | ¥2.47900 | ¥24.79 |
50 | ¥2.21000 | ¥110.50 |
100 | ¥2.05740 | ¥205.74 |
250 | ¥1.82880 | ¥457.20 |
500 | ¥1.52406 | ¥762.03 |
1,000 | ¥1.44788 | ¥1,447.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.29543 | ¥2,590.86 |
4,000 | ¥1.21924 | ¥4,876.96 |
6,000 | ¥1.14304 | ¥6,858.24 |
10,000 | ¥1.06684 | ¥10,668.40 |