0ZRP0300FF1A

DigiKey Part Number
507-2412-ND
Manufacturer
Manufacturer Product Number
0ZRP0300FF1A
Description
PTC RESET FUSE 60V 3A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRP0300FF1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
19.8 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.142" W (16.50mm x 3.60mm)
Height - Seated (Max)
0.835" (21.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, UL
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
5¥5.23800¥26.19
10¥5.07400¥50.74
50¥4.26900¥213.45
100¥3.54420¥354.42
250¥3.22220¥805.55
500¥2.73896¥1,369.48
1,000¥2.41664¥2,416.64
5,000¥2.17501¥10,875.05
Manufacturers Standard Package